Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200061
Newark Part No.44AM8504
Product RangeWE-HCFT Series
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 10+ | $14.740 |
| 25+ | $13.070 |
| 50+ | $12.250 |
| 100+ | $11.170 |
| 250+ | $10.720 |
| 500+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200061
Newark Part No.44AM8504
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance600nH
Inductor ConstructionShielded
RMS Current (Irms)85.7A
Saturation Current (Isat)170A
DC Resistance Max210µohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
170A
Inductance Tolerance
± 20%
Inductance
600nH
RMS Current (Irms)
85.7A
DC Resistance Max
210µohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability