Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200471
Newark Part No.44AM8511
Product RangeWE-HCFT Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 10+ | $14.800 |
| 25+ | $13.100 |
| 50+ | $12.280 |
| 100+ | $11.170 |
| 250+ | $10.720 |
| 500+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200471
Newark Part No.44AM8511
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)36.7A
Saturation Current (Isat)138.9A
DC Resistance Max1850µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
138.9A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
36.7A
DC Resistance Max
1850µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
