Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437632312202
Newark Part No.44AM8523
Product RangeWE-HCFT Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.49 |
| 10+ | $26.33 |
| 25+ | $24.83 |
| 50+ | $22.38 |
| 100+ | $21.21 |
| 250+ | $20.67 |
| 500+ | $19.08 |
Price for:Each
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437632312202
Newark Part No.44AM8523
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)36.9A
Saturation Current (Isat)56.2A
DC Resistance Max1810µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
56.2A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
36.9A
DC Resistance Max
1810µohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability