Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488920245
Newark Part No.82AK3555
Product RangeWE-MCA Series
305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.550 |
| 25+ | $4.520 |
| 50+ | $4.490 |
| 100+ | $4.160 |
| 250+ | $4.080 |
| 500+ | $3.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7488920245
Newark Part No.82AK3555
Product RangeWE-MCA Series
Center Frequency2.45GHz
Antenna Case Size7.6mm x 3.5mm x 1.1mm
Product RangeWE-MCA Series
SVHCLead (21-Jan-2025)
Technical Specifications
Center Frequency
2.45GHz
Product Range
WE-MCA Series
Antenna Case Size
7.6mm x 3.5mm x 1.1mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability