Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941502
Newark Part No.03AM6266
Product RangeWE-PLC Series
Your Part Number
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $5.310 |
| 25+ | $5.080 |
| 50+ | $4.830 |
| 100+ | $4.440 |
| 250+ | $4.260 |
| 500+ | $4.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941502
Newark Part No.03AM6266
Product RangeWE-PLC Series
PCB Transformer Type-
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range500kHz to 30MHz
Winding TypeDual Primary, Single Secondary
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeWE-PLC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
-
Secondary Voltages
-
Frequency Range
500kHz to 30MHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
-
Product Range
WE-PLC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability