Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830105946101
Newark Part No.79AK3477
Product RangeIQXC-25 Series
2,465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.410 |
10+ | $2.310 |
25+ | $2.300 |
50+ | $2.270 |
100+ | $1.990 |
250+ | $1.960 |
500+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830105946101
Newark Part No.79AK3477
Product RangeIQXC-25 Series
Frequency Nom32.768kHz
Crystal CaseSMD, 2mm x 1.2mm
Frequency Stability + / --
Load Capacitance7pF
Frequency Tolerance + / -20ppm
Product RangeIQXC-25 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2mm x 1.2mm
Load Capacitance
7pF
Product Range
IQXC-25 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability