Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963190042
Newark Part No.94AC5953
Product RangeWA-SBRRO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.420 |
| 25+ | $1.360 |
| 50+ | $1.290 |
| 100+ | $1.160 |
| 500+ | $1.090 |
| 1000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963190042
Newark Part No.94AC5953
Product RangeWA-SBRRO
Spacer MaterialBrass
Overall Length19mm
Overall Length19mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeWA-SBRRO
SVHCLead (25-Jun-2025)
Technical Specifications
Spacer Material
Brass
Overall Length
19mm
Spacer Type
Round
SVHC
Lead (25-Jun-2025)
Overall Length
19mm
Inner Diameter
3.2mm
Product Range
WA-SBRRO
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
