Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoX5-2Q2Q-12
Newark Part No.78AK9156
Product RangeFleXPower Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $925.090 |
Price for:Each
Minimum: 1
Multiple: 1
$925.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoX5-2Q2Q-12
Newark Part No.78AK9156
Product RangeFleXPower Series
No. of Slots / Outputs-
Output Power Max252W
Power Supply Output TypeConfigurable
Output Voltage Min2VDC
Output Voltage Max28VDC
Output Current Max9A
Output Current Max9A
Product RangeFleXPower Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Slots / Outputs
-
Power Supply Output Type
Configurable
Output Voltage Max
28VDC
Output Current Max
9A
SVHC
No SVHC (15-Jan-2018)
Output Power Max
252W
Output Voltage Min
2VDC
Output Current Max
9A
Product Range
FleXPower Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate