New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      SMBJ33CA-AT/TR13

                      TVS DIODE, BIDIR, 33V, 600W, SMB ROHS COMPLIANT: YES

                      Date/Lot Code

                      YAGEO SMBJ33CA-AT/TR13
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoSMBJ33CA-AT/TR13
                      Newark Part No.29AK7790
                      Product RangeSMBJ-AT Series
                      38,585 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.483
                      10+$0.320
                      25+$0.271
                      50+$0.221
                      100+$0.173
                      250+$0.173
                      500+$0.171
                      1000+$0.169
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoSMBJ33CA-AT/TR13
                      Newark Part No.29AK7790
                      Product RangeSMBJ-AT Series
                      Product RangeSMBJ-AT Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage33V
                      Clamping Voltage Max53.3V
                      Diode Case StyleDO-214AA (SMB)
                      No. of Pins2Pins
                      Minimum Breakdown Voltage36.7V
                      Maximum Breakdown Voltage40.6V
                      Peak Pulse Power Dissipation600W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      QualificationAEC-Q101
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Product Range

                      SMBJ-AT Series

                      Reverse Standoff Voltage

                      33V

                      Diode Case Style

                      DO-214AA (SMB)

                      Minimum Breakdown Voltage

                      36.7V

                      Peak Pulse Power Dissipation

                      600W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (15-Jan-2019)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      53.3V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      40.6V

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.