Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE060-HP
Newark Part No.26M2196
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- FR2 1.50mm SRBP paper
- Single-sided is 35µm Cu
- Organic soldering protection (OSP)
- Hole spacing is 2.54 x 2.54mm
- 37 x 56 soldering pads 2.10mm Ø
- Hole diameter is 1.00mm
- Connector 32/64/96-channel DIN 41612 type C
- Size is 3.93 x 6.29inch
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
