Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No05207
Newark Part No.19K4795
Product RangeScotch-Brite™ Cut and Polish Roll
Also Known AsGTIN UPC EAN: 00048011052076 61500027471
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.080 |
Price for:Each
Minimum: 1
Multiple: 1
$282.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No05207
Newark Part No.19K4795
Product RangeScotch-Brite™ Cut and Polish Roll
Also Known AsGTIN UPC EAN: 00048011052076 61500027471
Technical Datasheet
Abrasive Type-
Abrasive ColourTan
Abrasive GradeMedium
Length30ft
Width4"
Product RangeScotch-Brite™ Cut and Polish Roll
SVHCTo Be Advised
Technical Specifications
Abrasive Type
-
Abrasive Grade
Medium
Width
4"
SVHC
To Be Advised
Abrasive Colour
Tan
Length
30ft
Product Range
Scotch-Brite™ Cut and Polish Roll
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate