New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Foam Tape
                      5. Double Sided Foam Tape
                      Print Page

                      1/2-5-4016W

                      Tape, Acrylic Adhesive, Polyurethane Foam, Natural, 63 mil (1.6 mm), 5 yard, 4.57 m

                      3M 1/2-5-4016W
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1/2-5-4016W
                      Newark Part No.99Y3121
                      Product Range4016 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$41.280
                      10+$38.990
                      25+$36.690
                      50+$34.400
                      100+$32.110
                      250+$29.810
                      Price for:Each
                      Minimum: 7
                      Multiple: 1
                      $288.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1/2-5-4016W
                      Newark Part No.99Y3121
                      Product Range4016 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeFoam
                      Tape Backing MaterialPolyurethane Foam
                      Adhesive TypeAcrylic Adhesive
                      Tape Length - Metric4.57m
                      Tape Length - Imperial5yard
                      Tape ColourNatural
                      Total Tape Thickness63 mil (1.6 mm)
                      Roll Length - Imperial5yard
                      Roll Length - Metric4.57m
                      Tape Width - Imperial0.5"
                      Tape Width - Metric12.7mm
                      Product Range4016 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M Double Coated Urethane Foam Tape 4016 is an off-white, 0.0625 in. (1.6 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates along with soap dispensers and air fresheners. General interior and exterior mounting applications where the tape will be protected from the environment Mount interior signs and nameplates Mounting dispensers and air fresheners Bond acoustic panels to walls Attach wire clips to wall surfaces Mount corner protectors

                      • Size: 0.5" x 5yd - 1 roll
                      • Short Length Tape Roll
                      • Color: White
                      • Thickness (inches): 0.062
                      • Material: Polyester backing with Silicone/Rubber blend Adhesive

                      Technical Specifications

                      Tape Type

                      Foam

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Length - Imperial

                      5yard

                      Total Tape Thickness

                      63 mil (1.6 mm)

                      Roll Length - Metric

                      4.57m

                      Tape Width - Metric

                      12.7mm

                      SVHC

                      No SVHC (15-Jan-2019)

                      Tape Backing Material

                      Polyurethane Foam

                      Tape Length - Metric

                      4.57m

                      Tape Colour

                      Natural

                      Roll Length - Imperial

                      5yard

                      Tape Width - Imperial

                      0.5"

                      Product Range

                      4016 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.