Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-4951
Newark Part No.99Y3005
Product Range4951 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $106.340 |
| 10+ | $103.110 |
| 25+ | $99.890 |
| 50+ | $96.670 |
| 100+ | $93.450 |
| 250+ | $90.230 |
Price for:Each
Minimum: 3
Multiple: 1
$319.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-4951
Newark Part No.99Y3005
Product Range4951 Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4951 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M VHB Tape 4951. It is a white, 0.045 in (1.1 mm), low temp appliable adhesive on both sides of a firm, acrylic foam core. It can replace rivets, welds and screws. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.045
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Product Range
4951 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
