Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-6-200-3435
Newark Part No.99Y3045
Product Range3430 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No1-6-200-3435
Newark Part No.99Y3045
Product Range3430 Series
Technical Datasheet
Tape TypeReflective
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeReflective
Form FactorRectangle
Tape ColourBlue
Tape Backing Material-
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Tape Length - Imperial6"
Tape Length - Metric152.4mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range3430 Series
SVHCTo Be Advised
Product Overview
3M Engineer Grade Reflective Sheeting 3275Blue Microprismatic reflective sheeting with pressure-sensitive adhesive backing for application on non-critical traffic signage (such as no-parking, handicapped or restricted-parking), or commercial signing. Meets and exceeds ASTM D4956 Type I specification, with Class-1 adhesive.
- Size: 1" x 6" - 200/pack
- Diecut Shape: Rectangle
- Color: Blue
- Thickness (inches): 0.0068
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Patch Type
Reflective
Tape Colour
Blue
Tape Width - Imperial
1"
Tape Length - Imperial
6"
Tape Diameter - Imperial
-
Product Range
3430 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Rectangle
Tape Backing Material
-
Tape Width - Metric
25.4mm
Tape Length - Metric
152.4mm
Tape Diameter - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
