Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No101+ 72 MM X 55 M
Newark Part No.01AC7487
Product Range101+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
Manufacturer3M
Manufacturer Part No101+ 72 MM X 55 M
Newark Part No.01AC7487
Product Range101+ Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive Type-
Tape ApplicationMasking
Tape Length - Metric55m
Tape ColourTan
Tape Length - Imperial180.45ft
Total Tape Thickness-
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial2.83"
Tape Width - Metric72mm
Product Range101+ Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
-
Tape Length - Metric
55m
Tape Length - Imperial
180.45ft
Roll Length - Imperial
180.45ft
Tape Width - Imperial
2.83"
Product Range
101+ Series
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Colour
Tan
Total Tape Thickness
-
Roll Length - Metric
55m
Tape Width - Metric
72mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate