Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10368-C200-00
Newark Part No.75T8489
Product Range103 Series
Also Known AsGTIN UPC EAN: 04548623355832 JE150407516
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.520 |
| 200+ | $18.140 |
Price for:Each
Minimum: 100
Multiple: 100
$1,852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10368-C200-00
Newark Part No.75T8489
Product Range103 Series
Also Known AsGTIN UPC EAN: 04548623355832 JE150407516
Technical Datasheet
Product Range103 Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 103 series Metal Junction Shell made of zinc alloy with nickel plated finish. It comes with the rugged two-piece die-cast metal shells with round straight exit. The reliable metal strain-relief clamp provides grounding for cable shield. It is compatible with 101XX-6000 EC plug and suitable for round cable.
- Excellent EMI/ESD protection
- Quick release latching mechanism
Applications
Industrial
Technical Specifications
Product Range
103 Series
Cable Exit Angle
180°
SVHC
No SVHC (15-Jan-2019)
D Sub Shell Size
-
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
