Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10380-3280-000-0
Newark Part No.22C6803
Product Range103 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 5+ | $17.740 |
| 10+ | $16.780 |
| 25+ | $15.670 |
| 50+ | $14.680 |
| 100+ | $14.390 |
| 250+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10380-3280-000-0
Newark Part No.22C6803
Product Range103 Series
Technical Datasheet
Product Range103 Series
Cable Exit Angle180°
D Sub Shell Size-
Connector Body MaterialThermoplastic Body
SVHCTo Be Advised
Technical Specifications
Product Range
103 Series
D Sub Shell Size
-
SVHC
To Be Advised
Cable Exit Angle
180°
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
