Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No11.5X12-6-1245
Newark Part No.99Y5801
Product Range1245 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $254.340 |
| 5+ | $246.120 |
| 10+ | $237.920 |
| 20+ | $229.720 |
| 50+ | $221.510 |
| 100+ | $213.310 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$254.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No11.5X12-6-1245
Newark Part No.99Y5801
Product Range1245 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorRectangle
Tape ColourCopper
Total Tape Thickness4 mil (0.101 mm)
Tape Backing MaterialCopper Foil
Tape Width - Imperial11.5"
Tape Width - Metric292.1mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Product Range1245 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Embossed Copper Foil Shielding Tape 1245 has a 1.4-mil embossed copper foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.
- Size: 11.5" x 12" - 6/pack
- Diecut Shape: Rectangle
- Color: Copper
- Thickness (inches): 0.004
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Patch Type
Copper / Aluminium
Tape Colour
Copper
Tape Backing Material
Copper Foil
Tape Width - Metric
292.1mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
Product Range
1245 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
4 mil (0.101 mm)
Tape Width - Imperial
11.5"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
