New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Eye Protection
                      5. Safety Glasses / Goggles
                      6. Safety Glasses
                      Print Page

                      11436-00000-20

                      READER PROTECTIVE EYEWEAR, ANTI FOG, GRY

                      3M 11436-00000-20
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No11436-00000-20
                      Newark Part No.94Y5472
                      Product RangeNuvo Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$32.890
                      10+$31.140
                      25+$29.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No11436-00000-20
                      Newark Part No.94Y5472
                      Product RangeNuvo Series
                      Technical Datasheet

                      Data Sheet

                      Eyeglass TypeProtective / Safety - Reader
                      Lens StyleAnti Fog, Polycarbonate
                      Eyeglass Lens ColorTransparent
                      Frame ColourGrey
                      Safety CategoryANSI Z87.1-2015
                      Product RangeNuvo Series
                      SVHCTo Be Advised

                      Product Overview

                      3M™ Nuvo™ reader protective eyewear features built-in magnifying diopters on the lower lenses to provides eye safety to workers who have difficulty reading small print or seeing small detail work. Characteristic of the Nuvo™ line, these glasses feature a distinct, nostalgic look with reliable eye protection that includes an integral brow bar and side shields for added coverage. The glasses appear to have a dual lens to make them look like standard glasses, but the lens is really a one-piece design for extra durability. The impact-resistant polycarbonate lens absorbs 99.9% UV rays. To enhance comfort, these safety glasses come with a soft nose bridge to cushion a high contact point. These safety glasses are recommended for the following tasks: chipping, chiseling, drilling, grinding, machining, masonry, pouring/casting, power fastening, riveting, sanding and sawing.

                      • Clear lens and grey frame
                      • Molded-in magnifying +2.5 diopters combine eye protection with reading enhancement
                      • Dual lens profile in a one-piece lens design combines style with durability
                      • “Retro” styling gives the glasses a nostalgic look
                      • Contoured frame and side shields offer additional comfort

                      Technical Specifications

                      Eyeglass Type

                      Protective / Safety - Reader

                      Eyeglass Lens Color

                      Transparent

                      Safety Category

                      ANSI Z87.1-2015

                      SVHC

                      To Be Advised

                      Lens Style

                      Anti Fog, Polycarbonate

                      Frame Colour

                      Grey

                      Product Range

                      Nuvo Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.