Print Page
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $49.770 | 
| 5+ | $47.150 | 
| 10+ | $44.790 | 
| 25+ | $42.700 | 
| 50+ | $40.610 | 
| 100+ | $38.770 | 
Price for:Each
Minimum: 1
Multiple: 1
$49.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1194
Newark Part No.23M8202
Product Range1194
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityNon-Conductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1194
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Non-Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
1194
Tape Type
Copper
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate