Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No12159-00000-20
Newark Part No.55T0899
Product RangeOX 2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part No12159-00000-20
Newark Part No.55T0899
Product RangeOX 2000 Series
Technical Datasheet
Eyeglass TypeProtective / Safety
Lens StyleAnti Fog, Polycarbonate
Eyeglass Lens ColorTransparent
Frame ColourBlack
Safety CategoryANSI Z87.1-2015 / CSA Z94.3
Product RangeOX 2000 Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
Protective / Safety
Eyeglass Lens Color
Transparent
Safety Category
ANSI Z87.1-2015 / CSA Z94.3
SVHC
To Be Advised
Lens Style
Anti Fog, Polycarbonate
Frame Colour
Black
Product Range
OX 2000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate