Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.790 |
| 200+ | $12.380 |
| 500+ | $11.790 |
| 1000+ | $11.290 |
| 2000+ | $10.960 |
Price for:Each
Minimum: 100
Multiple: 100
$1,279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12226-8200-00 FR
Newark Part No.75T8495
Product Range122 Series
D Sub Connector Type-
Product Range122 Series
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeSurface Mount
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
D Sub Connector Type
-
Product Range
122 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability