Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1267-1X18YD
Newark Part No.95F2860
Product Range1267 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $122.920 |
10+ | $119.200 |
25+ | $115.470 |
50+ | $111.750 |
100+ | $108.020 |
250+ | $104.300 |
Price for:Each
Minimum: 9
Multiple: 9
$1,106.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1267-1X18YD
Newark Part No.95F2860
Product Range1267 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeAluminum
Tape Length - Metric16.46m
ConductivityConductive
Tape Length - Imperial18yard
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1267 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminum
Conductivity
Conductive
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
16.46m
Tape Length - Imperial
18yard
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
1267 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate