Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12X12-6-4462B
Newark Part No.99Y3325
Product Range4462B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $99.830 |
| 10+ | $96.900 |
| 25+ | $91.030 |
| 50+ | $88.100 |
| 100+ | $85.160 |
| 250+ | $82.210 |
Price for:Pack of 6
Minimum: 3
Multiple: 1
$299.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12X12-6-4462B
Newark Part No.99Y3325
Product Range4462B Series
Technical Datasheet
Tape TypeFoam
Adhesive TypeRubber Adhesive
Patch TypeDouble Sided Foam
Form FactorSquare
Tape ColourBlack
Total Tape Thickness31.5 mil (0.8 mm)
Tape Backing MaterialPolyethylene Foam
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range4462B Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Double Coated Polyethylene Foam Tapes 4462 combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: Black
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Patch Type
Double Sided Foam
Tape Colour
Black
Tape Backing Material
Polyethylene Foam
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Rubber Adhesive
Form Factor
Square
Total Tape Thickness
31.5 mil (0.8 mm)
Tape Width - Imperial
12"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Product Range
4462B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
