Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $136.910 |
Price for:Each
Minimum: 120
Multiple: 20
$16,429.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1412-P31-06-5.00
Newark Part No.17AC9273
Technical Datasheet
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type ASFP+ Plug
Connector Type BSFP+ Plug
Cable Length - Metric4.88m
Cable Length - Imperial16ft
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ Plug
Cable Length - Imperial
16ft
Product Range
-
Connector Type A
SFP+ Plug
Cable Length - Metric
4.88m
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate