Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX12-35-0S-004.0, CABLE ASSY
Newark Part No.51AM2509
Product Range1CXx-xx-0S Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.940 |
| 25+ | $92.520 |
| 50+ | $90.060 |
| 100+ | $87.090 |
| 250+ | $84.150 |
Price for:Each
Minimum: 10
Multiple: 10
$969.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-35-0S-004.0, CABLE ASSY
Newark Part No.51AM2509
Product Range1CXx-xx-0S Series
Connector to ConnectorMicro BNC Plug to 90° Micro BNC Plug
Coaxial Cable Type4.2mm Standard Flex
Impedance75ohm
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product Range1CXx-xx-0S Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro BNC Plug to 90° Micro BNC Plug
Impedance
75ohm
Cable Length - Metric
4m
Product Range
1CXx-xx-0S Series
Coaxial Cable Type
4.2mm Standard Flex
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate