Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX12-35-QS-001.0, CABLE ASSY
Newark Part No.51AM2498
Product Range1CXx-xx-QS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.820 |
| 10+ | $280.250 |
| 25+ | $270.310 |
| 50+ | $260.360 |
| 100+ | $248.750 |
Price for:Each
Minimum: 5
Multiple: 5
$1,509.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-35-QS-001.0, CABLE ASSY
Newark Part No.51AM2498
Product Range1CXx-xx-QS Series
Cable Length - Imperial3.3ft
Connector to Connector4x Micro BNC Plug to 4x 90° Micro BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeStandard Flex
Connector Type A4x Micro BNC Plug
Connector Type B4x Micro BNC Right Angle Plug
Impedance75ohm
Jacket Color-
Product Range1CXx-xx-QS Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
4x Micro BNC Plug
Impedance
75ohm
Product Range
1CXx-xx-QS Series
Connector to Connector
4x Micro BNC Plug to 4x 90° Micro BNC Plug
Coaxial Cable Type
Standard Flex
Connector Type B
4x Micro BNC Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate