Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-44-0G-004.0, CABLE ASSY
Newark Part No.51AM2541
Product Range1CXx-xx-0G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.160 |
| 25+ | $86.990 |
| 50+ | $84.680 |
| 100+ | $81.900 |
| 250+ | $79.120 |
Price for:Each
Minimum: 5
Multiple: 5
$455.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-0G-004.0, CABLE ASSY
Newark Part No.51AM2541
Product Range1CXx-xx-0G Series
Cable Length - Imperial13.1ft
Connector to Connector1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Cable Length - Metric4m
Coaxial Cable Type4.3mm Extended High Flex
Connector Type A1.0 / 2.3 Plug
Connector Type B1.0 / 2.3 Plug
Impedance75ohm
Jacket ColorBlack
Product Range1CXx-xx-0G Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
13.1ft
Cable Length - Metric
4m
Connector Type A
1.0 / 2.3 Plug
Impedance
75ohm
Product Range
1CXx-xx-0G Series
Connector to Connector
1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Coaxial Cable Type
4.3mm Extended High Flex
Connector Type B
1.0 / 2.3 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate