Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX6-44-0S-006.0, CABLE ASSY
Newark Part No.51AM2556
Product Range1CXx-xx-0S Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $83.620 | 
| 25+ | $79.800 | 
| 50+ | $77.680 | 
| 100+ | $75.130 | 
| 250+ | $72.580 | 
Price for:Each
Minimum: 10
Multiple: 10
$836.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-0S-006.0, CABLE ASSY
Newark Part No.51AM2556
Product Range1CXx-xx-0S Series
Connector to Connector1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Coaxial Cable Type4.2mm Standard Flex
Impedance75ohm
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColorBlack
Product Range1CXx-xx-0S Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
1.0 / 2.3 Plug to 1.0 / 2.3 Plug
Impedance
75ohm
Cable Length - Metric
6m
Product Range
1CXx-xx-0S Series
Coaxial Cable Type
4.2mm Standard Flex
Cable Length - Imperial
19.7ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate