Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2-5-6900
Newark Part No.99Y3512
Product Range6900 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $123.440 |
5+ | $119.460 |
10+ | $115.490 |
20+ | $111.490 |
50+ | $107.520 |
100+ | $103.540 |
Price for:Each
Minimum: 2
Multiple: 1
$246.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2-5-6900
Newark Part No.99Y3512
Product Range6900 Series
Technical Datasheet
Tape TypeSafety
Tape Backing MaterialLuminous Film
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Adhesive TypePermanent Pressure Sensitive Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourGreen, Yellow
Total Tape Thickness9 mil (0.22 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Product Range6900 Series
SVHCTo Be Advised
Product Overview
3M Luminous Film 6900 is the high performance luminous film for safety and emergency exit signage.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Glow Green
- Material: Luminous Film backing with Permanent Pressure Sensitive Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Safety
Tape Width - Metric
50.8mm
Adhesive Type
Permanent Pressure Sensitive Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
9 mil (0.22 mm)
Roll Length - Metric
4.6m
SVHC
To Be Advised
Tape Backing Material
Luminous Film
Tape Width - Imperial
2"
Tape Length - Metric
4.6m
Tape Colour
Green, Yellow
Roll Length - Imperial
5yard
Product Range
6900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate