Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No201+ 48 MM X 55 M
Newark Part No.01AC7495
Product Range201+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.180 |
| 30+ | $9.850 |
| 50+ | $9.500 |
Price for:Each
Minimum: 24
Multiple: 24
$244.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No201+ 48 MM X 55 M
Newark Part No.01AC7495
Product Range201+ Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeRubber Adhesive
Tape Backing MaterialCrepe Paper
Tape ApplicationMasking
Tape Length - Metric55m
Tape ColourTan
Tape Length - Imperial180.45ft
Total Tape Thickness4.4 mil (0.11 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range201+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Crepe Paper
Tape Length - Metric
55m
Tape Length - Imperial
180.45ft
Roll Length - Imperial
180.45ft
Tape Width - Imperial
1.89"
Product Range
201+ Series
Adhesive Type
Rubber Adhesive
Tape Application
Masking
Tape Colour
Tan
Total Tape Thickness
4.4 mil (0.11 mm)
Roll Length - Metric
55m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate