Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No201+ IW 48 MM X 55 M
Newark Part No.01AC7491
Product Range201+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $10.940 |
30+ | $10.560 |
50+ | $10.210 |
Price for:Each
Minimum: 24
Multiple: 24
$262.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No201+ IW 48 MM X 55 M
Newark Part No.01AC7491
Product Range201+ Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourTan
Total Tape Thickness4.4 mil (0.11 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range201+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Rubber Adhesive
Tape Length - Metric
55m
Tape Colour
Tan
Roll Length - Imperial
180.45ft
Tape Width - Imperial
1.89"
Product Range
201+ Series
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Imperial
180.45ft
Total Tape Thickness
4.4 mil (0.11 mm)
Roll Length - Metric
55m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate