Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No218-1/2X60YD-GREEN
Newark Part No.93Y2665
Product RangeScotch 218 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.280 |
| 25+ | $43.920 |
| 50+ | $42.550 |
| 100+ | $41.170 |
| 200+ | $38.430 |
Price for:Each
Minimum: 12
Multiple: 12
$543.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No218-1/2X60YD-GREEN
Newark Part No.93Y2665
Product RangeScotch 218 Series
Technical Datasheet
Tape TypeGaffer / Duct / Cloth
Adhesive Type-
Tape Backing MaterialPP (Polypropylene)
Tape ApplicationMasking
Tape Length - Metric54.86m
Tape ColourGreen
Tape Length - Imperial60yard
Total Tape Thickness-
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeScotch 218 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Gaffer / Duct / Cloth
Tape Backing Material
PP (Polypropylene)
Tape Length - Metric
54.86m
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Tape Width - Imperial
0.5"
Product Range
Scotch 218 Series
Adhesive Type
-
Tape Application
Masking
Tape Colour
Green
Total Tape Thickness
-
Roll Length - Metric
54.86m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate