Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2214 HI-TEMPERATURE, 6 OZ
Newark Part No.19P7716
Product RangeScotch-Weld Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $197.550 |
10+ | $187.150 |
20+ | $176.760 |
50+ | $166.360 |
Price for:Each
Minimum: 6
Multiple: 6
$1,185.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2214 HI-TEMPERATURE, 6 OZ
Newark Part No.19P7716
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength69MPa
Dispensing MethodCartridge
Volume6fl.oz (US)
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
69MPa
Volume
6fl.oz (US)
Product Range
Scotch-Weld Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate