Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No228-1277-00-0602J
Newark Part No.85K7825
Product Range228 Series
Also Known AsGTIN UPC EAN: 00051138765347 JE150084109
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
Manufacturer3M
Manufacturer Part No228-1277-00-0602J
Newark Part No.85K7825
Product Range228 Series
Also Known AsGTIN UPC EAN: 00051138765347 JE150084109
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range228 Series
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 228-1277-00-0602J is a 0.1-inch 28-pin ZIP DIP Socket made of glass-filled polysulfone. The socket is easily disassembles for repair-ability and has contact point of 0.11-inch below top surface of socket. When used as a test socket at room temperature 24°C the socket will last 20000 actuations.
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
- 0.6" Distance between rows
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
228 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate