Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No23X36-1-1194
Newark Part No.99Y6059
Product Range1194 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $146.110 |
10+ | $141.530 |
25+ | $136.970 |
50+ | $132.400 |
100+ | $127.840 |
250+ | $123.280 |
Price for:Each
Minimum: 2
Multiple: 1
$292.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No23X36-1-1194
Newark Part No.99Y6059
Product Range1194 Series
Technical Datasheet
Tape TypeCopper
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric584.2mm
Tape Width - Imperial23"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
ConductivityNon-Conductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1194 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Shielding Tape 1194 has a 1.4-mil smooth copper foil backing with a non-conductive acrylic pressure-sensitive adhesive and liner. The non-conductive adhesive does not drain the static charge to a grounded substrate.
- Size: 23" x 36" - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
23"
Tape Length - Imperial
36yard
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Copper Foil
Tape Width - Metric
584.2mm
Tape Length - Metric
32.92m
Conductivity
Non-Conductive
Roll Length - Imperial
6yard
Product Range
1194 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate