Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2SQ-10-GM110
Newark Part No.99Y6049
Product RangeGM110 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $27.690 |
25+ | $26.160 |
50+ | $24.620 |
100+ | $23.090 |
250+ | $21.540 |
Price for:Pack of 10
Minimum: 10
Multiple: 1
$276.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2SQ-10-GM110
Newark Part No.99Y6049
Product RangeGM110 Series
Technical Datasheet
Tape TypeGripping
Patch TypeSafety / Hazard / Warning
Form FactorSquare
Tape ColourBlack
Total Tape Thickness33 mil (0.8 mm)
Tape Backing Material-
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Tape Length - Imperial0.167"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeGM110 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Gripping Material GM110 provides a lighter, yet tighter grip for maximum hold with minimum effort. Designed to enhance grip and reduce slippage, this product is our firmest and most durable gripping material. The nylon knit backing allows the material to be sewn to a variety of surfaces such as fabrics and leathers.
- Size: 2" x 2" - 10/roll
- Diecut Shape: Square
- Color: Black
- Material: Polyester backing with Acrylic pressure sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Gripping
Form Factor
Square
Total Tape Thickness
33 mil (0.8 mm)
Tape Width - Imperial
2"
Tape Length - Imperial
0.167"
Tape Diameter - Imperial
-
Product Range
GM110 Series
Patch Type
Safety / Hazard / Warning
Tape Colour
Black
Tape Backing Material
-
Tape Width - Metric
50.8mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate