Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2X2-10-2552
Newark Part No.99Y6050
Product Range2552 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $30.660 |
10+ | $29.730 |
25+ | $28.800 |
50+ | $27.870 |
100+ | $26.950 |
250+ | $26.020 |
Price for:Pack of 10
Minimum: 8
Multiple: 1
$245.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2X2-10-2552
Newark Part No.99Y6050
Product Range2552 Series
Technical Datasheet
Tape TypeGeneral Purpose
Patch TypeCopper / Aluminium
Form FactorSquare
Tape ColourSilver
Total Tape Thickness15 mil (0.4 mm)
Tape Backing MaterialAluminium Foil
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Tape Length - Imperial2"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityNon-Conductive
Product Range2552 Series
Product Overview
3M Damping Foil 2552 consists of a room temperature pressure sensitive viscoelastic polymer on a dead soft aluminum foil and is designed for application to vibrating panels and support members. The combination of viscoelastic polymer and an aluminum foil backing (a constrained layer damper, or CLD) has proved to be a unique construction with exceptional ability to control resonant vibrations in the temperature range of 32° to 140°F (0° to 60°C), with survivability from -25° to 175°F (-32° to 80°C).
- Size: 2" x 2" - 10/roll
- Diecut Shape: Square
- Color: Silver
- Thickness (inches): 0.015
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Form Factor
Square
Total Tape Thickness
15 mil (0.4 mm)
Tape Width - Imperial
2"
Tape Length - Imperial
2"
Tape Diameter - Imperial
-
Conductivity
Non-Conductive
SVHC
No SVHC (15-Jan-2019)
Patch Type
Copper / Aluminium
Tape Colour
Silver
Tape Backing Material
Aluminium Foil
Tape Width - Metric
50.8mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
Product Range
2552 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate