Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3-6-1120
Newark Part No.99Y6163
Product Range1120 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $85.060 |
10+ | $82.560 |
25+ | $77.550 |
50+ | $75.050 |
100+ | $72.560 |
250+ | $70.050 |
Price for:Each
Minimum: 3
Multiple: 1
$255.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3-6-1120
Newark Part No.99Y6163
Product Range1120 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric76.2mm
Tape TypeAluminum
Tape Width - Imperial3"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityConductive
Tape ColourSilver
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1120 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Foil Tape 1120 has a 2-mil smooth aluminum foil backing coated with a conductive acrylic pressure-sensitive adhesive. Its acrylic adhesive has good resistance to oxidation, solvents, and oils.
- Size: 3" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.004
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
76.2mm
Tape Width - Imperial
3"
Tape Length - Imperial
6yard
Tape Colour
Silver
Roll Length - Imperial
6yard
Product Range
1120 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Type
Aluminum
Tape Length - Metric
5.49m
Conductivity
Conductive
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate