Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3302/34
Newark Part No.03F5921
Also Known AsGTIN UPC EAN: 00054007544173 80610706204
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $284.440 |
Price for:Spool of 100
Minimum: 5
Multiple: 5
$1,422.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3302/34
Newark Part No.03F5921
Also Known AsGTIN UPC EAN: 00054007544173 80610706204
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors34Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorMulti-colored
Cable Width43.18mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
The 3302/34 is a 34-conductor Flat Ribbon Cable with 28AWG tinned stranded copper conductors and polyvinyl chloride jacket. This 3302 series flat cable wire on 0.05-inch centers permits mass termination to a broad line of IDC connectors, the stranded wire provides flexibility and extended product life and is zippable for branching or discrete termination.
- Color coded for wire identification
- <gt/>1 x 10⁹Ω/10ft Insulation resistance
- 105Ω Unbalanced characteristic impedance
- 14.1pF/ft Capacitance
- 0.15μH/ft Inductance
- 1.47ns/ft Unbalanced propagation delay
- 69% Unbalanced velocity of propagation
- VW-1 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
34Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
43.18mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate