Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3341-5
Newark Part No.22C9351
Product Range3341 Series
Also Known AsGTIN UPC EAN: 00054007072287 80610143945
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.890 |
| 25+ | $0.815 |
| 50+ | $0.768 |
| 100+ | $0.725 |
| 500+ | $0.675 |
| 1000+ | $0.631 |
| 2500+ | $0.584 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-5
Newark Part No.22C9351
Product Range3341 Series
Also Known AsGTIN UPC EAN: 00054007072287 80610143945
Technical Datasheet
Accessory TypePanhead Thread Cutting Screw
For Use With3000 Series Four-Wall Headers
Product Range3341 Series
SVHCTo Be Advised
Product Overview
The 3341-5 is a Panhead Thread Cutting Screw made of stainless steel with #4-24 thread size. It is ideal for use with 3000 series four-wall headers.
Applications
Industrial
Technical Specifications
Accessory Type
Panhead Thread Cutting Screw
Product Range
3341 Series
For Use With
3000 Series Four-Wall Headers
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
