Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3365/16 300SF
Newark Part No.86AK6989
Also Known As3M ID 7010417943, UPC 00054007313434
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $238.690 |
10+ | $221.720 |
25+ | $207.180 |
50+ | $199.930 |
100+ | $192.660 |
Price for:Spool of 300
Minimum: 2
Multiple: 1
$477.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3365/16 300SF
Newark Part No.86AK6989
Also Known As3M ID 7010417943, UPC 00054007313434
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors16Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.4m
Jacket ColorGray
Cable Width20.32mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
3365/16 300SF is a 3365 series .050" 28AWG stranded, PVC round conductor flat cable. This flat cable conductor that brings exceptional performance and design flexibility to applications. With its size 28AWG wire on .050 in. centers, this cable allows for mass termination to a wide range of IDC connectors. The stranded-wire design of the 3M™ round conductor flat cable 3365 series provides both flexibility and an extended cable life, making it an ideal choice for various applications. This high-quality, versatile flat cable is zippable, allowing for easy branching or discrete termination.
- 16 conductors
- 300ft length, splice free
- Standard version, gray (standard) color
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- Polyvinyl chloride (PVC) insulation material
- Voltage rating of USA: 300V, Canada: 300V, EU: <lt/>50V
- Insulation resistance is <gt/> 1 × 10^10 ohm/10ft (3m), characteristic impedance is 102ohm (unbalanced)
- Temperature rating of -20°C to +105°C
- Flexible cable for easy installation and handling
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
300ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
16Conductor
Conductor Area CSA
-
Reel Length (Metric)
91.4m
Cable Width
20.32mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate