Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3443-118
Newark Part No.07C7191
Product Range3443 Series
Also Known AsGTIN UPC EAN: 00051138270643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,455.990 |
| 5+ | $15,147.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17,455.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3443-118
Newark Part No.07C7191
Product Range3443 Series
Also Known AsGTIN UPC EAN: 00051138270643
Technical Datasheet
Stroke Length Max-
For Use With3M 2mm x 2mm Socket Connectors
Overall Height-
Force Capacity-
Product Range3443 Series
SVHCTo Be Advised
Technical Specifications
Stroke Length Max
-
Overall Height
-
Product Range
3443 Series
For Use With
3M 2mm x 2mm Socket Connectors
Force Capacity
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate