New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Crimp Tool Locators
                      Print Page

                      3443-82-04

                      Crimp Tool Locator, 3M 451 Series 4 Position Connector, 3M 451 Series

                      3M 3443-82-04
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3443-82-04
                      Newark Part No.11X5318
                      Product Range3M 451 Series
                      Also Known AsGTIN UPC EAN: 00076308618070 70010032277
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$687.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $687.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3443-82-04
                      Newark Part No.11X5318
                      Product Range3M 451 Series
                      Also Known AsGTIN UPC EAN: 00076308618070 70010032277
                      For Use With3M 451 Series 4 Position Connector
                      Crimp Locator Applications-
                      Product Range3M 451 Series
                      SVHCTo Be Advised

                      Product Overview

                      3443-82-04 is a 451 series, 0.05inch pitch, ribbon cable wire mount socket. It helps to enable design flexibility in wire-to-board and PLC controllers, especially for small devices. The 0.05inch pitch saves space without a significant reduction in connections. It delivers high connection density to ribbon cable applications. It also helps enable cable end and feed-through termination as well as mass IDC termination for faster connection time. Unlike many other ribbon cable connectors, the header features a true half-size board footprint. Friction latch configurations are available for increased protection against accidental disconnects when using a box header. It is used in wire-to-board connecting applications.

                      • UL and CUL listed, number of contact is 4
                      • Higher board density, simple Integration, space savings, versatility
                      • Ribbon cable compatible wire
                      • Receptacle connector style
                      • Beryllium copper contact base material
                      • 1A current rating, polarizing key, strain relief
                      • Grey insulation color, glass filled polyester (PBT) insulation material
                      • IDC termination method, 125VAC voltage rating
                      • Operating temperature range from -65°C to 125°C
                      • Insulation resistance is <gt/>1x10⁹ ohm at 500VDC

                      Technical Specifications

                      For Use With

                      3M 451 Series 4 Position Connector

                      Product Range

                      3M 451 Series

                      Crimp Locator Applications

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Drawing EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.