Quantity | Price |
---|---|
1+ | $687.360 |
Product Information
Product Overview
3443-82-16 is a 451 series, 0.05inch pitch, ribbon cable wire mount socket. It helps to enable design flexibility in wire-to-board and PLC controllers, especially for small devices. The 0.05inch pitch saves space without a significant reduction in connections. It delivers high connection density to ribbon cable applications. It also helps enable cable end and feed-through termination as well as mass IDC termination for faster connection time. Unlike many other ribbon cable connectors, the header features a true half-size board footprint. Friction latch configurations are available for increased protection against accidental disconnects when using a box header. It is used in wire-to-board connecting applications.
- UL and CUL listed, number of contact is 16
- Higher board density, simple Integration, space savings, versatility
- Ribbon cable compatible wire
- Receptacle connector style
- Beryllium copper contact base material
- 1A current rating, polarizing key, strain relief
- Grey insulation color, glass filled polyester (PBT) insulation material
- IDC termination method, 125VAC voltage rating
- Operating temperature range from -65°C to 125°C
- Insulation resistance is <gt/>1x10⁹ ohm at 500VDC
Technical Specifications
3M 451 Series 16 Position Connector
3M 451 Series
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate