Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3448-45106
Newark Part No.11X5328
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00076308617219 80001406802
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $2.910 |
500+ | $2.420 |
1000+ | $2.090 |
5000+ | $1.840 |
10000+ | $1.800 |
Price for:Each
Minimum: 468
Multiple: 468
$1,361.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-45106
Newark Part No.11X5328
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00076308617219 80001406802
Accessory TypeStrain Relief
For Use With3M 45106 Ribbon Cable Wiremount Receptacle Connector
No. of Positions6Positions
Strain Relief MaterialStainless Steel
Product Range3448 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
6Positions
Product Range
3448 Series
For Use With
3M 45106 Ribbon Cable Wiremount Receptacle Connector
Strain Relief Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate