Print Page
446 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.962 |
100+ | $0.804 |
500+ | $0.688 |
1000+ | $0.601 |
2500+ | $0.536 |
5000+ | $0.483 |
10000+ | $0.440 |
Price for:Each
Minimum: 10
Multiple: 10
$9.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
34Positions
Product Range
3448
For Use With
39XX Series IDC Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate