New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Card Edge Connectors
                                                                                                  Print Page

                                                                                                  3461-0002

                                                                                                  Card Edge Connector, Dual Side, 1.78 mm, 20 Contacts, Panel Mount, Straight

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 3461-0002
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3461-0002
                                                                                                  Newark Part No.46F4775
                                                                                                  Product Range3000 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007343073 80610132401
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3461-0002
                                                                                                  Newark Part No.46F4775
                                                                                                  Product Range3000 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007343073 80610132401
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Card Edge Connector TypeDual Side
                                                                                                  No. of Contacts20Contacts
                                                                                                  Card Thickness1.78mm
                                                                                                  No. of Contacts20 Contacts
                                                                                                  Pitch Spacing2.54mm
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  Connector MountingPanel Mount
                                                                                                  Connector Body OrientationStraight
                                                                                                  Contact Termination TypeIDC / IDT
                                                                                                  No. of Rows2Rows
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact Plating - Mating Side30µ" Gold Plated Contacts
                                                                                                  Connector Body MaterialPBT (Polybutylene Terephthalate) Body
                                                                                                  Product Range3000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 3461-0002 is a 20-way 2-row 0.100-inch Card Edge and Backplane Connector with gold-plated copper alloy contacts and slotted mounting flange. This 3000 series connector comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG solid and stranded wire. Reinforced card-edge resists mouth bowing for consistent contact performance. Bifurcated contacts provide reliable contact with PC boards.

                                                                                                  • Standard slotted mounting flanges
                                                                                                  • Metal cover clips provide superior cover retention
                                                                                                  • Keying plug 3439-2 provides polarization and/or keying
                                                                                                  • Gray color
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • 1A Current rating
                                                                                                  • <gt/>1 x 10⁹Ω at 500VDC Insulation resistance

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Notes

                                                                                                  Keying plug to be ordered separately.

                                                                                                  Technical Specifications

                                                                                                  Card Edge Connector Type

                                                                                                  Dual Side

                                                                                                  Card Thickness

                                                                                                  1.78mm

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  Connector Mounting

                                                                                                  Panel Mount

                                                                                                  Contact Termination Type

                                                                                                  IDC / IDT

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Connector Body Material

                                                                                                  PBT (Polybutylene Terephthalate) Body

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Contacts

                                                                                                  20Contacts

                                                                                                  No. of Contacts

                                                                                                  20 Contacts

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Connector Body Orientation

                                                                                                  Straight

                                                                                                  No. of Rows

                                                                                                  2Rows

                                                                                                  Contact Plating - Mating Side

                                                                                                  30µ" Gold Plated Contacts

                                                                                                  Product Range

                                                                                                  3000 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.