Print Page
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 5+ | $13.630 |
| 10+ | $13.110 |
| 25+ | $12.600 |
| 50+ | $11.620 |
| 100+ | $10.540 |
| 250+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$14.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
3485
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
PET (Polyester), Glass Filled Body
Technical Docs (1)
Alternatives for 3485-2300F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

