Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3490-2
Newark Part No.46F8378
Product Range3490 Series
Also Known AsGTIN UPC EAN: 00054007330219 80610100598
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.220 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3490-2
Newark Part No.46F8378
Product Range3490 Series
Also Known AsGTIN UPC EAN: 00054007330219 80610100598
Technical Datasheet
Accessory TypePull Tab
For Use With0.100" x 0.100" Wiremount Sockets
Product Range3490 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 3490-2 is a standard Pull Tab for use with wiremount sockets.
Applications
Industrial
Technical Specifications
Accessory Type
Pull Tab
Product Range
3490 Series
For Use With
0.100" x 0.100" Wiremount Sockets
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate